- RS Stock No.:
- 195-811
- Mfr. Part No.:
- SEP8736-003
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 195-811
- Mfr. Part No.:
- SEP8736-003
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
Product Details
Honeywell SEP8736 Series IREDs
The SEP8736 series, from Honeywell, are infrared emitting diodes (IREDs) in a side-looking plastic package. The IR emitting diode is molded inside the grey plastic package. They SEP8736 series offer the narrow emission pattern available from T-1 packages in a side emitting device. They also offer longer coupling distances to other standard side-emitting IREDs. This makes them ideal for applications such as touch screens.
Infrared (IR) Light Emitters, Honeywell
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 880nm |
Package Type | Side Looker |
Mounting Type | Through Hole |
Angle of Half Intensity | 10° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 4.57 x 4.29 x 3.3mm |
Lens Shape | Round |
LED Material | GaAlAs |