Toshiba TC74VCX14FT Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- RS Stock No.:
- 601-4308
- Mfr. Part No.:
- TC74VCX14FT
- Manufacturer:
- Toshiba
This image is representative of the product range
View all Inverters ICs
120 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR4.594
units | Per Unit | Per Pack* |
5 - 20 | MYR4.594 | MYR22.97 |
25 - 120 | MYR4.432 | MYR22.16 |
125 - 245 | MYR4.21 | MYR21.05 |
250 - 495 | MYR4.00 | MYR20.00 |
500 + | MYR3.80 | MYR19.00 |
*price indicative |
- RS Stock No.:
- 601-4308
- Mfr. Part No.:
- TC74VCX14FT
- Manufacturer:
- Toshiba
- COO (Country of Origin):
- JP
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74VCX Series, Toshiba
Specifications
Attribute | Value |
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 4 ns @ 3.3 V, 4.3 ns @ 2.5 V, 8.6 ns @ 1.8 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | VCX |
Dimensions | 5 x 4.4 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Propagation Delay Test Condition | 30pF |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
Width | 4.4mm |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |