- RS Stock No.:
- 144-5272
- Mfr. Part No.:
- 74VHC14FT(BJ)
- Manufacturer:
- Toshiba
925 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 25)
MYR1.378
Units | Per Unit | Per Pack* |
25 - 50 | MYR1.378 | MYR34.45 |
75 + | MYR1.336 | MYR33.40 |
*price indicative |
- RS Stock No.:
- 144-5272
- Mfr. Part No.:
- 74VHC14FT(BJ)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
74VHC Family, Toshiba
The Toshiba 74VHC family are successors to the earlier TC74VHC series of CMOS logic devices.
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Inverting |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 20.5 ns @ 50 pF |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | CMOS |
Dimensions | 5 x 4.4 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Width | 4.4mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Automotive Standard | AEC-Q100 |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |