Toshiba TC74HCU04AP(F) 6 CMOS Inverter, 14-Pin PDIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR14.48

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 10 August 2026
  • Plus 135 unit(s) shipping from 14 August 2026
  • Plus 30 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20MYR2.896MYR14.48
25 - 120MYR2.836MYR14.18
125 - 245MYR2.748MYR13.74
250 - 495MYR2.668MYR13.34
500 +MYR2.596MYR12.98

*price indicative

RS Stock No.:
539-9254
Mfr. Part No.:
TC74HCU04AP(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

CMOS Inverter

Logic Function

Inverter

Input Type

CMOS

Output Type

LSTTL

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ CL

60ns

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mount Type

Through Hole

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Package Type

PDIP

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

85°C

Logic Family

HC

Standards/Approvals

No

Length

19.25mm

Height

3.5mm

Series

TC74HCU04AP

Automotive Standard

No

COO (Country of Origin):
JP

TC74HC Series, Toshiba


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy