RS Better World

Schneider Electric Inverter Drive, 370 W, 1 Phase, Altivar Series 120V 2.4 A

Subtotal (1 unit)*

MYR1,078.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,078.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
822-6235
Mfr. Part No.:
ATV12P037F1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inverter Drive

Power Rating

370W

Number of Phases

1

Maximum Output Current

2.4A

Series

Altivar

Mount Type

Cabinet

IP Rating

IP20

Overall Length

72mm

Output Frequency

400Hz

Minimum Supply Voltage

100V

Maximum Supply Voltage

120V

Compatible Motor Type

Asynchronous Motor

Minimum Operating Temperature

-10°C

Drive Type

Variable Speed

Maximum Operating Temperature

40°C

Overall Width

143mm

Standards/Approvals

IEC, CSA, C-Tick, REACH, CE, EN, RoHS, UL

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

102.2mm

RoHS Status: Exempt

Schneider Electric ATV12P037F1


Altivar Machine ATV12 is an offer of variable speed drives for commercial equipment and simple machines. The drive can feed single-phase asynchronous motors. It works at a rated power up to 0.37kW (0.55HP), and a rated voltage from 100V to 120V. It has advanced PID and catch on the fly functions, basic cabling, and easy motor control setting. Based on the needs, it can be delivered without heatsink, with embedded EMC filter, or as standard version. The Altivar 12 drive integrates as standard the Modbus communication protocol. It weighs 0.7kg. This Altivar Machine ATV12 is designed for simple applications, in industry, commercial machines and HVAC machines such as conveyors, pumps, extractors, access barriers and treadmills. It conforms to IEC, UL and other international standards. SoMove software compatibility enables saving and transfering of configurations to spare drive, thus reducing maintenance downtime. This reference is sold individually. ATV12 can be installed alone or side by side in a multi-drive configuration. The ATV12 range meets basic machine requirements united with simplicity.

Altivar ATV12 Series


The Altivar ATV12 Series is made up from Variable Speed Drives for small machines with a three-phase 240 V 0. 18 to 4 kW asynchronous motors. This type of VFD has a low voltage, high performance and excellent power. The Altivar 12 features plug and play installation, integrated functions and alternative base plate versions which enables them to be suitable for applications involving simple machinery.

Features & Benefits


• Drive thermal detection is provided by a build-in PTC probe in the power module.

• The ATV12 is compatible with the ATV11, but there are some differences that exist between both drives.

• Variable speed asynchronous motor drive.

• Increased productivity due to their advanced, intelligent functions.

• Easy communication to other machine components because of the integrated universal Modbus serial link.

• Offers a high quality drive for the factory setting, from the very first time you power up.

• When breaking or acceleration there is a high dynamic performance.

• Features excellent speed regulations on machine load surges.

• Created and designed to give easy instillation and wiring.

• Super-fast detection and protection against motor current peaks.

• Featuring a three level menu structure – Reference, monitoring and configuration modes.

• There is a Bluetooth option for downloading or accessing settings with a PC or mobile phone.

• Discreet in size but big and powerful on performance.

Where can I use my Inverter Drive?


• This series can be used for mechanical and electrical instillations, please refer to the user manual for more information.

• Material handling – small conveyors

• Packaging – small labelling machines, small bagging machines

• Pumping applications – suction pumps, centrifugal pumps and circulating pumps

• Machinery that has machines fitted with fans - Air or smoke extraction, plastic film making machines, ovens and boilers.

• Simple consumer machines such as handling access barriers, rotating advertising hoardings.

• The health industry such as medical beds and running machines.

• They can also be found in the food and drink industry being used in machine such as mills, kneading machines and mixers.

How to look after ATV12 Series VFD


The Altivar 12 does not need any preventative maintenance, although we do advise that you perform a few regular checks to ensure optimum delivery. ;• The condition and tightness of any of the connections.

• Make sure that the temperature around the unit remains at an acceptable level and that ventilation is effective. The average service life of the fans is an impressive ten years.

• Make sure that if any dust is apparent, it is removed.

• Keep a look out that the fans are always in proper operation and that there is no physical damage to the covers.

Not suitable for a 400 V 3 phase input.


MY-PDP-SE-Double-Rewards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy