- RS Stock No.:
- 228-7793
- Mfr. Part No.:
- FR-E840-0040-4-60
- Manufacturer:
- Mitsubishi
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,840.27
Units | Per Unit |
1 + | MYR2,840.27 |
- RS Stock No.:
- 228-7793
- Mfr. Part No.:
- FR-E840-0040-4-60
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Mitsubishi compact inverter is a FR-E800 RS485 type inverter and has 4 ampere operating current rating.
It has built-in display
MODBUS RTU built-in network
MODBUS RTU built-in network
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Phase | 3 |
Supply Voltage | 480 V |
Current Rating | 4 A |
For Use With | Induction Motor, PM Motor |
Series | FR-E800 |
Field Bus Communication Type | RS-485 |
IP Rating | IP20 |
Output Frequency | 50Hz |
STO | Yes |