Mitsubishi Electric Inverter Module, 1.5 kW, 1 Phase, 240 V, 8 A, FR-E800 Series
- RS Stock No.:
- 228-7789
- Mfr. Part No.:
- FR-E820S-0080-4-60
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)**
MYR2,472.30
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR2,472.30 |
**price indicative
- RS Stock No.:
- 228-7789
- Mfr. Part No.:
- FR-E820S-0080-4-60
- Manufacturer:
- Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mitsubishi Electric | |
Power Rating | 1.5 kW | |
Phase | 1 | |
Supply Voltage | 240 V | |
Current Rating | 8 A | |
Series | FR-E800 | |
For Use With | Induction Motor, PM Motor | |
Field Bus Communication Type | RS-485 | |
IP Rating | IP20 | |
Output Frequency | 50Hz | |
STO | Yes | |
Select all | ||
---|---|---|
Brand Mitsubishi Electric | ||
Power Rating 1.5 kW | ||
Phase 1 | ||
Supply Voltage 240 V | ||
Current Rating 8 A | ||
Series FR-E800 | ||
For Use With Induction Motor, PM Motor | ||
Field Bus Communication Type RS-485 | ||
IP Rating IP20 | ||
Output Frequency 50Hz | ||
STO Yes | ||
Related links
- Mitsubishi Electric Inverter Module 1 Phase 1.5 A, FR-E800 Series
- Mitsubishi Electric Inverter Module 1 Phase 800 mA, FR-E800 Series
- Mitsubishi Electric Inverter Module 1 Phase 3 A, FR-E800 Series
- Mitsubishi Electric Inverter Module 1 Phase 11 A, FR-E800 Series
- Mitsubishi Electric Inverter Module 1 Phase 5 A, FR-E800 Series
- Mitsubishi Electric Inverter Module 3 Phase 4 A, FR-E800 Series
- Mitsubishi Electric Inverter Module 3 Phase 1.6 A, FR-E800 Series
- Mitsubishi Electric Inverter Module 3 Phase 6 A, FR-E800 Series