3G3MX2-AB007-P-E | Omron Inverter Drive, 0.75 kW, 3 Phase, 200 V ac, 5.0 A, 3G3MX2 Series | RS
Recently searched

    Omron Inverter Drive, 0.75 kW, 3 Phase, 200 V ac, 5.0 A, 3G3MX2 Series

    Subtotal (1 unit)**

    MYR3,037.20

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 25/10/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR3,037.20

    **price indicative

    RS Stock No.:
    215-7301
    Mfr. Part No.:
    3G3MX2-AB007-P-E
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Power Rating

    0.75 kW

    Phase

    3

    Supply Voltage

    200 V ac

    Current Rating

    5.0 A

    For Use With

    MX2

    Series

    3G3MX2

    Field Bus Communication Type

    Componet, Modbus, Profibus

    IP Rating

    IP20

    Output Frequency

    400Hz

    STO

    Yes

    Related links