- RS Stock No.:
- 826-4498
- Mfr. Part No.:
- 3G3MX2-A2007-EV2
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 12/09/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,621.41
Units | Per Unit |
1 + | MYR2,621.41 |
- RS Stock No.:
- 826-4498
- Mfr. Part No.:
- 3G3MX2-A2007-EV2
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Omron 3G3 MX2 Range
Omrons 3G3 MX2 range of multi-functional compact inverters.
The range contains various versions of current transducers.
The range contains various versions of current transducers.
Digital Operator
Frequency adjuster
Data Display
Rated input voltage: 3-phase (3-wire) 200 to 240 V ±10%, 50/60 Hz ±5%
Rated output voltage: 3-phase 200 to 240 V AC (according to the incoming voltage)
Enclosure Rating: Semi-closed (IP20)
Frequency adjuster
Data Display
Rated input voltage: 3-phase (3-wire) 200 to 240 V ±10%, 50/60 Hz ±5%
Rated output voltage: 3-phase 200 to 240 V AC (according to the incoming voltage)
Enclosure Rating: Semi-closed (IP20)
Standards
Complies with UL, cUL, CE standards. (Insulation distance)
Omron MX2 range
The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.
Specifications
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Phase | 3 |
Supply Voltage | 230 V ac |
Current Rating | 5.0 A |
Series | 3G3MX2 |
For Use With | 0.7 kW AC Motor |
Field Bus Communication Type | RS485 |
IP Rating | IP20 |
Output Frequency | 0.1 → 400Hz |
STO | Yes |
Overall Width | 68mm |
Overall Length | 128mm |
Overall Depth | 145.5mm |