- RS Stock No.:
- 215-3520
- Mfr. Part No.:
- VZA24P0BAA
- Manufacturer:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 215-3520
- Mfr. Part No.:
- VZA24P0BAA
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron V1000 inverters have control terminals with memory backup and also comes with Double rating ND 120%/1min and HD 150%/1 min and IM&PM motor control.
10 years lifetime design
Built-in filter
Screw-less terminals
Built-in filter
Screw-less terminals
Specifications
Attribute | Value |
---|---|
Power Rating | 4 kW |
Phase | 3 |
Supply Voltage | 230 V ac |
Current Rating | 17.5 A |
Series | Q2V series |
For Use With | Bluetooth, CANopen, DeviceNet Slave, EtherCAT Slave, EtherNet/IP, POWERLINK, PROFIBUS DP Slave, PROFINET Slave |
Field Bus Communication Type | MODBUS Slave, Serial RS-485, USB |
IP Rating | IP20 |
Output Frequency | 400Hz |
STO | Yes |