- RS Stock No.:
- 214-7302
- Mfr. Part No.:
- Q2V-A2021-AAA
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 22/08/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR8,752.14
Units | Per Unit |
1 + | MYR8,752.14 |
- RS Stock No.:
- 214-7302
- Mfr. Part No.:
- Q2V-A2021-AAA
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron Q2V inverter has 200 V input voltage has 5.5 kW capacity with integrated EMC C3-Filter.It has maximum output frequency is 590 Hz
It has CE, UL, cUL, EAC, REACH and RoHS compliance
it has built-in braking transistor
it has built-in braking transistor
Specifications
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Phase | 1 |
Supply Voltage | 200 V ac |
Current Rating | 17.6 A |
For Use With | AC Motors |
Series | Q2V |
Field Bus Communication Type | EtherCAT, EtherNet/IP |
IP Rating | IP20 |
Output Frequency | 590Hz |
STO | Yes |