Schneider Electric Inverter Drive, 75 kW, 3 Phase, Altivar Series 480V 145 A
- RS Stock No.:
- 341-007
- Mfr. Part No.:
- ATV950D75N4U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR52,704.76
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52,704.76 |
*price indicative
- RS Stock No.:
- 341-007
- Mfr. Part No.:
- ATV950D75N4U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 75kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 145A | |
| Series | Altivar | |
| Mount Type | Wall | |
| Overall Length | 1250mm | |
| IP Rating | IP55 | |
| Output Frequency | 599Hz | |
| Minimum Supply Voltage | 480V | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | Asynchronous Motor, Synchronous | |
| Drive Type | Variable Speed | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DNV-GL, EN 60721-3, marquage CE, TÜV, UL, UL 508C, ABS, ATEX INERIS, Bureau Veritas, CEI 13849-1, CEI 60721-3, CEI 61000-3-12, CEI 61508, CEI 61800-3, CEI 61800-5-1, CSA | |
| Overall Width | 345mm | |
| Overall Depth | 375mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 75kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 145A | ||
Series Altivar | ||
Mount Type Wall | ||
Overall Length 1250mm | ||
IP Rating IP55 | ||
Output Frequency 599Hz | ||
Minimum Supply Voltage 480V | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type Asynchronous Motor, Synchronous | ||
Drive Type Variable Speed | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DNV-GL, EN 60721-3, marquage CE, TÜV, UL, UL 508C, ABS, ATEX INERIS, Bureau Veritas, CEI 13849-1, CEI 60721-3, CEI 61000-3-12, CEI 61508, CEI 61800-3, CEI 61800-5-1, CSA | ||
Overall Width 345mm | ||
Overall Depth 375mm | ||
The Schneider Electric Altivar Process ATV900 and ATV950 are variable speed drives designed for process automation applications. With an IP55 degree of protection, they are suitable for environments where protection against solid objects greater than 12mm and dripping water is required.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Inverter Drive 3 Phase, ATV630 Series 480V 145 A
- Schneider Electric Inverter Drive 3 Phase, ATV65 Series 480V 145 A
- Schneider Electric Inverter Drive 3 Phase, ATV Series 480V 145 A
- Schneider Electric Inverter Drive 3 Phase, ATV63 Series 480 V 145 A
- Schneider Electric Inverter Drive 3 Phase, ATV340 Series 480V 176 A
- Schneider Electric Inverter Drive 3 Phase, ATV95 Series 480V 55.6 A
- Schneider Electric Inverter Drive 3 Phase, ATV95 Series 480V 28.2 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G120P Series 480V 145 A

