Parker Variable Speed Drive, 5.5 kW, 3 Phase, 380 → 480 V ac, 12 A, AC20 Series
- RS Stock No.:
- 285-817
- Mfr. Part No.:
- 20G-43-0120-BF
- Manufacturer:
- Parker
Subtotal (1 unit)**
MYR5,803.54
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR5,803.54 |
**price indicative
- RS Stock No.:
- 285-817
- Mfr. Part No.:
- 20G-43-0120-BF
- Manufacturer:
- Parker
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Power Rating | 5.5 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V ac | |
Current Rating | 12 A | |
Series | AC20 | |
For Use With | Induction And Permanent Magnet AC Motors | |
IP Rating | IP20 | |
Drive Type | AC | |
Overall Width | 141.6mm | |
Overall Length | 281.9mm | |
Overall Depth | 184mm | |
Standards Met | CE, RoHS Compliant, UL Listed | |
Interface | PROFINET | |
Select all | ||
---|---|---|
Brand Parker | ||
Power Rating 5.5 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V ac | ||
Current Rating 12 A | ||
Series AC20 | ||
For Use With Induction And Permanent Magnet AC Motors | ||
IP Rating IP20 | ||
Drive Type AC | ||
Overall Width 141.6mm | ||
Overall Length 281.9mm | ||
Overall Depth 184mm | ||
Standards Met CE, RoHS Compliant, UL Listed | ||
Interface PROFINET | ||
Related links
- Parker Variable Speed Drive 3 Phase 17 A, AC20 Series
- Parker Variable Speed Drive 3 Phase 12 A, AC15 Series
- Parker Variable Speed Drive 3 Phase 9 A, AC20 Series
- Parker Variable Speed Drive 3 Phase 90 A, AC20 Series
- Parker Variable Speed Drive 3 Phase 180 A, AC20 Series
- Parker Variable Speed Drive 3 Phase 320 A, AC20 Series
- Parker Variable Speed Drive 3 Phase 44 A, AC20 Series
- Parker Variable Speed Drive 3 Phase 265 A, AC20 Series