Parker Variable Speed Drive, 45 kW, 3 Phase, 380 → 480 V ac, 90 A, AC20 Series
- RS Stock No.:
- 285-502
- Mfr. Part No.:
- 20G-46-0900-BF
- Manufacturer:
- Parker
Subtotal (1 unit)**
MYR21,656.57
Temporarily out of stock - back order for despatch 29/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR21,656.57 |
**price indicative
- RS Stock No.:
- 285-502
- Mfr. Part No.:
- 20G-46-0900-BF
- Manufacturer:
- Parker
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Power Rating | 45 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V ac | |
Current Rating | 90 A | |
For Use With | Induction And Permanent Magnet AC Motors | |
Series | AC20 | |
IP Rating | IP20 | |
Drive Type | AC | |
Overall Width | 262mm | |
Overall Length | 465mm | |
Interface | Ethernet TCP/IP | |
Overall Depth | 240.5mm | |
Standards Met | CE, RoHS Compliant, UL Listed | |
Select all | ||
---|---|---|
Brand Parker | ||
Power Rating 45 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V ac | ||
Current Rating 90 A | ||
For Use With Induction And Permanent Magnet AC Motors | ||
Series AC20 | ||
IP Rating IP20 | ||
Drive Type AC | ||
Overall Width 262mm | ||
Overall Length 465mm | ||
Interface Ethernet TCP/IP | ||
Overall Depth 240.5mm | ||
Standards Met CE, RoHS Compliant, UL Listed | ||
Related links
- Parker Variable Speed Drive 3 Phase 75 A, AC20 Series
- Parker Variable Speed Drive 3 Phase 44 A, AC20 Series
- Parker Variable Speed Drive 3 Phase 38 A, AC20 Series
- Parker Variable Speed Drive 3 Phase 60 A, AC20 Series
- Parker Variable Speed Drive 3 Phase 9 A, AC20 Series
- Parker Variable Speed Drive 3 Phase 12 A, AC20 Series
- Parker Variable Speed Drive 3 Phase 17 A, AC20 Series
- Parker Variable Speed Drive 3 Phase 180 A, AC20 Series