Parker Variable Speed Drive, 0.37 kW, 1 Phase, 220 → 240 V ac, 2.5 A, AC15 Series
- RS Stock No.:
- 285-791
- Mfr. Part No.:
- 15G-11-0025-BF
- Manufacturer:
- Parker
Subtotal (1 unit)**
MYR1,481.42
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,481.42 |
**price indicative
- RS Stock No.:
- 285-791
- Mfr. Part No.:
- 15G-11-0025-BF
- Manufacturer:
- Parker
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Power Rating | 0.37 kW | |
Phase | 1 | |
Supply Voltage | 220 → 240 V ac | |
Current Rating | 2.5 A | |
Series | AC15 | |
For Use With | Induction And Permanent Magnet AC Motors | |
IP Rating | IP20 | |
Drive Type | AC | |
Overall Width | 81.5mm | |
Overall Length | 138mm | |
Overall Depth | 144.3mm | |
Interface | Ethernet/IP | |
Standards Met | CE, RoHS Compliant, UL Listed | |
Select all | ||
---|---|---|
Brand Parker | ||
Power Rating 0.37 kW | ||
Phase 1 | ||
Supply Voltage 220 → 240 V ac | ||
Current Rating 2.5 A | ||
Series AC15 | ||
For Use With Induction And Permanent Magnet AC Motors | ||
IP Rating IP20 | ||
Drive Type AC | ||
Overall Width 81.5mm | ||
Overall Length 138mm | ||
Overall Depth 144.3mm | ||
Interface Ethernet/IP | ||
Standards Met CE, RoHS Compliant, UL Listed | ||
Related links
- Parker Variable Speed Drive 1 Phase 4.5 A, AC15 Series
- Parker Variable Speed Drive 1 Phase 7 A, AC15 Series
- Parker Variable Speed Drive 1 Phase 10 A, AC15 Series
- Parker Variable Speed Drive 3 Phase 10 A, AC15 Series
- Parker Variable Speed Drive 3 Phase 1.2 A, AC15 Series
- Parker Variable Speed Drive 3 Phase 23 A, AC15 Series
- Parker Variable Speed Drive 3 Phase 9 A, AC15 Series
- Parker Variable Speed Drive 3 Phase 4 A, AC15 Series