Parker Variable Speed Drive, 4 kW, 3 Phase, 480 V ac, 9 A, AC15 Series
- RS Stock No.:
- 285-801
- Mfr. Part No.:
- 15G-42-0090-BF
- Manufacturer:
- Parker
Subtotal (1 unit)**
MYR2,660.24
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR2,660.24 |
**price indicative
- RS Stock No.:
- 285-801
- Mfr. Part No.:
- 15G-42-0090-BF
- Manufacturer:
- Parker
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Power Rating | 4 kW | |
Phase | 3 | |
Supply Voltage | 480 V ac | |
Current Rating | 9 A | |
For Use With | Induction And Permanent Magnet AC Motors | |
Series | AC15 | |
IP Rating | IP20 | |
Drive Type | AC | |
Overall Width | 108.4mm | |
Overall Length | 180mm | |
Interface | Ethernet/IP | |
Overall Depth | 185mm | |
Standards Met | CE, RoHS Compliant, UL Listed | |
Select all | ||
---|---|---|
Brand Parker | ||
Power Rating 4 kW | ||
Phase 3 | ||
Supply Voltage 480 V ac | ||
Current Rating 9 A | ||
For Use With Induction And Permanent Magnet AC Motors | ||
Series AC15 | ||
IP Rating IP20 | ||
Drive Type AC | ||
Overall Width 108.4mm | ||
Overall Length 180mm | ||
Interface Ethernet/IP | ||
Overall Depth 185mm | ||
Standards Met CE, RoHS Compliant, UL Listed | ||
Related links
- Parker Variable Speed Drive 3 Phase 6.5 A, AC15 Series
- Parker Variable Speed Drive 3 Phase 32 A, AC15 Series
- Parker Variable Speed Drive 3 Phase 17 A, AC15 Series
- Parker Variable Speed Drive 3 Phase 4 A, AC15 Series
- Parker Variable Speed Drive 3 Phase 2 A, AC15 Series
- Parker Variable Speed Drive 3 Phase 9 A, AC20 Series
- Parker Variable Speed Drive 3 Phase 60 A, AC15 Series
- Parker Variable Speed Drive 3 Phase 44 A, AC15 Series