Eaton Variable Speed Drive, 0.37 kW, 1 Phase, 115, 2.3 A, VFD DC1 Series
- RS Stock No.:
- 252-061
- Mfr. Part No.:
- 199393 DC1-1D2D3NN-A66OE1
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR2,575.62
Temporarily out of stock - back order for despatch 16/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,575.62 |
**price indicative
- RS Stock No.:
- 252-061
- Mfr. Part No.:
- 199393 DC1-1D2D3NN-A66OE1
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 0.37 kW | |
Phase | 1 | |
Supply Voltage | 115 | |
Current Rating | 2.3 A | |
Series | VFD DC1 | |
For Use With | AC Motors | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 0.37 kW | ||
Phase 1 | ||
Supply Voltage 115 | ||
Current Rating 2.3 A | ||
Series VFD DC1 | ||
For Use With AC Motors | ||
Related links
- Variable Speed Drive 1 Phase 2.3 A, VFD DC1 Series
- Eaton Variable Speed Drive 1 Phase 2.3 A, VFD DC1 Series
- Eaton Variable Speed Drive 1 Phase 4.3 A, VFD DC1 Series
- Eaton Variable Speed Drive 1 Phase 4.3 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 2.3 A, VFD DC1 Series
- Variable Speed Drive 3 Phase 2.3 A, VFD DC1 Series
- Eaton Variable Speed Drive 1 Phase 10.5 A, VFD DC1 Series
- Eaton Variable Speed Drive 1 Phase 15.3 A, VFD DC1 Series