Recently searched

    Eaton Variable Speed Drive, 0.37 kW, 3 Phase, 200 → 240 V ac, 2.3 A, VFD DC1 Series

    Subtotal (1 unit)**

    MYR3,251.35

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 16/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR3,251.35

    **price indicative

    RS Stock No.:
    251-622
    Mfr. Part No.:
    199412 DC1-322D3FN-A6SOE1
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Power Rating

    0.37 kW

    Phase

    3

    Supply Voltage

    200 → 240 V ac

    Current Rating

    2.3 A

    For Use With

    AC Motors

    Series

    VFD DC1

    Related links