Eaton Inverter Drive, 15, 3 Phase, 400 V ac, 23 A, SPX Series
- RS Stock No.:
- 230-714
- Mfr. Part No.:
- 125291 SPX020A2-4A1B1
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR23,563.15
Temporarily out of stock - back order for despatch 26/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR23,563.15 |
**price indicative
- RS Stock No.:
- 230-714
- Mfr. Part No.:
- 125291 SPX020A2-4A1B1
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 15 | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 23 A | |
Series | SPX | |
For Use With | Motors | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 15 | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 23 A | ||
Series SPX | ||
For Use With Motors | ||
Related links
- Eaton Inverter Drive 3 Phase 23 A, SPX Series
- Eaton Inverter Drive 3 Phase 23 A, SPX Series
- Eaton Inverter Drive 3 Phase 61 A, SPX Series
- Eaton Inverter Drive 3 Phase 12 A, SPX Series
- Eaton Inverter Drive 3 Phase 38 A, SPX Series
- Eaton Inverter Drive 3 Phase 5.6 A, SPX Series
- Eaton Inverter Drive 3 Phase 7.6 A, SPX Series
- Eaton Inverter Drive 3 Phase 2.2 A, SPX Series