125313 SPX030A2-4A1B1 | Eaton Inverter Drive, 22, 3 Phase, 400 V ac, 61 A, SPX Series | RS
Recently searched

    Eaton Inverter Drive, 22, 3 Phase, 400 V ac, 61 A, SPX Series

    Subtotal (1 unit)**

    MYR29,782.56

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 26/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR29,782.56

    **price indicative

    RS Stock No.:
    230-077
    Mfr. Part No.:
    125313 SPX030A2-4A1B1
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Power Rating

    22

    Phase

    3

    Supply Voltage

    400 V ac

    Current Rating

    61 A

    Series

    SPX

    For Use With

    Motors

    Related links