ATV12HU15M2X | Schneider Electric Variable Speed Drive, 1.5 kW, 1 Phase, 200 → 240 V, 7.5 A, Altivar 12 Series | RS
Recently searched

    Schneider Electric Variable Speed Drive, 1.5 kW, 1 Phase, 200 → 240 V, 7.5 A, Altivar 12 Series

    Subtotal (1 unit)**

    MYR3,366.53

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR3,366.53

    **price indicative

    RS Stock No.:
    205-243
    Mfr. Part No.:
    ATV12HU15M2X
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Power Rating

    1.5 kW

    Phase

    1

    Supply Voltage

    200 → 240 V

    Current Rating

    7.5 A

    For Use With

    Simple Machines

    Series

    Altivar 12

    Related links