ATV12H037M2TQ | Schneider Electric Variable Speed Drive, 0.37 kW, 1 Phase, 200 → 240 V, 2.4 A, Altivar 12 Series | RS
Recently searched

    Schneider Electric Variable Speed Drive, 0.37 kW, 1 Phase, 200 → 240 V, 2.4 A, Altivar 12 Series

    Subtotal (1 unit)**

    MYR1,021.80

    Add to Basket
    Select or type quantity
    12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR1,021.80

    **price indicative

    RS Stock No.:
    130-720
    Mfr. Part No.:
    ATV12H037M2TQ
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Power Rating

    0.37 kW

    Phase

    1

    Supply Voltage

    200 → 240 V

    Current Rating

    2.4 A

    For Use With

    Commercial Equipment and Simple Machines

    Series

    Altivar 12

    Related links