Schneider Electric Inverter Drive, 408 W, 3 Phase, 380 → 460 V, 3 A, ATV Series
- RS Stock No.:
- 140-023
- Mfr. Part No.:
- ATV610D15N4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR11,878.21
999999 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR11,878.21 |
**price indicative
- RS Stock No.:
- 140-023
- Mfr. Part No.:
- ATV610D15N4
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 408 W | |
Phase | 3 | |
Supply Voltage | 380 → 460 V | |
Current Rating | 3 A | |
Series | ATV | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 408 W | ||
Phase 3 | ||
Supply Voltage 380 → 460 V | ||
Current Rating 3 A | ||
Series ATV | ||
Related links
- Schneider Electric Inverter Drive 3 Phase 3 A, ATV Series
- Schneider Electric Inverter Drive 3 Phase 2 A, ATV Series
- Schneider Electric Inverter Drive 3 Phase 2 A, ATV Series
- Schneider Electric Inverter Drive 3 Phase 2 A, ATV Series
- Schneider Electric Inverter Drive 3 Phase 2 A, ATV Series
- Schneider Electric Inverter Drive 3 Phase 206 → 284 A, ATV610 Series
- Schneider Electric Inverter Drive 3 Phase 177 A, ATV610 Series
- Schneider Electric Inverter Drive 3 Phase 201 A, ATV610 Series