ATV610D11N4 | Schneider Electric Inverter Drive, 315 W, 3 Phase, 380 → 460 V, 3 A, ATV Series | RS
Recently searched

    Schneider Electric Inverter Drive, 315 W, 3 Phase, 380 → 460 V, 3 A, ATV Series

    Subtotal (1 unit)**

    MYR10,979.63

    Add to Basket
    Select or type quantity
    999999 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR10,979.63

    **price indicative

    RS Stock No.:
    140-021
    Mfr. Part No.:
    ATV610D11N4
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Power Rating

    315 W

    Phase

    3

    Supply Voltage

    380 → 460 V

    Current Rating

    3 A

    Series

    ATV

    Related links