RS PRO IIT2302 Insulation & Continuity Tester, 250V Min, 1000V Max, 2000MΩ Max, CAT III 300 V

Subtotal (1 unit)*

MYR1,290.05

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR1,290.05

*price indicative

RS Stock No.:
530-5697
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Model Number p

IIT2302

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

2000MΩ

Display Type

LCD

Test Current

200mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Safety Category

CAT III 300 V

Safety Category Voltage

300V

Safety Category Level

CAT III

RoHS Status: Exempt

COO (Country of Origin):
JP