Takachi Electric Industrial HIT Silver Aluminium Enclosure 50 mm, 180 mm, 128 mm
- RS Stock No.:
- 240-508
- Mfr. Part No.:
- HIT13-5-18SS
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Subtotal (1 unit)*
MYR989.27
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR989.27 |
*price indicative
- RS Stock No.:
- 240-508
- Mfr. Part No.:
- HIT13-5-18SS
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 50mm | |
| External Width | 128mm | |
| External Length | 180mm | |
| Colour | Silver | |
| Series | HIT | |
| Weight | 535g | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 50mm | ||
External Width 128mm | ||
External Length 180mm | ||
Colour Silver | ||
Series HIT | ||
Weight 535g | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial HIT Silver Aluminium Enclosure 50 mm 130 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 61.5 mm 186.5 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 81.5 mm 186.5 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 106.5 mm 186.5 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 43.5 mm 186.5 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 140 mm 180 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 30 mm 130 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 50 mm 70 mm
