CK Neck Light, Neck Torch, Flexible Arm, 300 lm
- RS Stock No.:
- 285-5143
- Distrelec Article No.:
- 304-00-258
- Mfr. Part No.:
- T9429USB
- Manufacturer:
- CK
Subtotal (1 unit)**
MYR298.06
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR298.06 |
**price indicative
- RS Stock No.:
- 285-5143
- Distrelec Article No.:
- 304-00-258
- Mfr. Part No.:
- T9429USB
- Manufacturer:
- CK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CK | |
Lamp Type | Neck Light | |
Lamp Supplied | Yes | |
Luminosity | 300 lm | |
Rechargeable | Yes | |
Torch Style | Neck Torch | |
Light Style | Flexible Arm | |
Arm Length | 45mm | |
Select all | ||
---|---|---|
Brand CK | ||
Lamp Type Neck Light | ||
Lamp Supplied Yes | ||
Luminosity 300 lm | ||
Rechargeable Yes | ||
Torch Style Neck Torch | ||
Light Style Flexible Arm | ||
Arm Length 45mm | ||
Related links
- LEDLENSER LED LED Torch 300 lm
- Wolf Safety ATEX, IECEx LED Torch 300 lm
- Energizer Headlamp Head Torch 300 lm
- Nightsearcher LED Keyring Torch - Rechargeable 300 lm
- Energizer LED Torch Red 300 lm, 59 mm
- Coast LED Torch Black 300 lm, 146 mm
- Coast LED Torch - Rechargeable 300 lm, 146 mm
- RS PRO LED Head Torch 300 lm, 96m Range