Extech HDV730 3.9mm probe Videoscope Kit, 1m Probe Length, 1280 x 720pixels Resolution
- RS Stock No.:
- 267-5495
- Mfr. Part No.:
- HDV730
- Manufacturer:
- Extech
Subtotal (1 unit)**
MYR24,712.06
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR24,712.06 |
**price indicative
- RS Stock No.:
- 267-5495
- Mfr. Part No.:
- HDV730
- Manufacturer:
- Extech
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Extech | |
Probe Length | 1m | |
Probe Diameter | 3.9mm | |
Resolution | 1280 x 720pixels | |
Field of View | 90° | |
Select all | ||
---|---|---|
Brand Extech | ||
Probe Length 1m | ||
Probe Diameter 3.9mm | ||
Resolution 1280 x 720pixels | ||
Field of View 90° | ||
Related links
- Extech HDV720 4.9mm probe Videoscope Kit 1280 x 720pixels Resolution
- Extech HDV710 5.5mm probe Videoscope Kit 1280 x 720pixels Resolution
- FLIR VS80-KIT-3 4.9mm probe Videoscope Kit 1280 x 720pixels Resolution
- FLIR VS80-KIT-6 5.5mm probe Videoscope Kit 1280 x 720pixels Resolution
- Extech HDV7C-A2-39-HD-1 3.9mm probe Camera Probe 1280 x 720pixels Resolution
- Extech BR450W-A2 3.9mm probe Inspection Camera 1280 x 720pixels Resolution
- Extech HDV7C-55-HD-1 5.5mm probe Camera Probe 1280 x 720pixels Resolution
- Extech HDV7C-49-DUAL-1 4.9mm probe Camera Probe 1280 x 720pixels Resolution