- RS Stock No.:
- 923-1512
- Mfr. Part No.:
- CS82C55A-5Z
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 923-1512
- Mfr. Part No.:
- CS82C55A-5Z
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Parallel Interface Peripherals, Intersil
82C55A, CMOS Programmable Peripheral Interface
82C59A, CMOS Priority Interrupt Controller
82C59A, CMOS Priority Interrupt Controller
Specifications
Attribute | Value |
---|---|
LAN Controller | No |
IDE Controller | No |
PCI Support | No |
Number of I/O Channels | 24 |
Serial ATA | No |
DMA Controller | No |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 44 |
Dimensions | 16.66 x 16.66 x 3.69mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |