700mm Infrared Sensor

  • RS Stock No. 178-5724
  • Mfr. Part No. SPX1189-002
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Infrared Photodetector Modules Series SPX1189

Infrared sensor modules that work in pairs (transmitter / receiver), fitted with Molex 03-06-2032 male contact cables and connectors.
For creating barriers up to 700mm.
Internal current limit resistance; direct TTL interface, amplified logic, rapid response time and immune to ambient light.
Applications: detection, position control, counting, sorting, etc.

Specifications
Attribute Value
Maximum Adjustable Scanning Distance 700mm
Light Source Infrared
Length 12.7mm
Width 12.7mm
Height 12.7mm
Dimensions 12.7 x 12.7 x 12.7 mm
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 106.68
units
Per unit
1 +
MYR106.68
Related Products
CozIR®-LP is a very low power CO2 sensor ...
Description:
CozIR®-LP is a very low power CO2 sensor – the lowest power and longest life infrared CO2 sensor available today.It’s world-leading low power consumption makes it ideal for battery powered systems, including IoT applications and smart technology. This means that ...
A range of passive infrared pyroelectric sensors from ...
Description:
A range of passive infrared pyroelectric sensors from Murata. The devices detect long-wavelength infrared radiation and are largely insensitive to visible light. Typical applications include burglar alarms, security systems and human presence detection. A range on suitable lenses for the ...
The AMA/AMBA series of MA motion sensors are ...
Description:
The AMA/AMBA series of MA motion sensors are designed to detect humans using infrared rays - irrespective of reflection, material or cleanliness. Other advantages of the AMBA/AMA series include thinner versions for easier device installation, built-in oscillation for certain versions, ...
As part of the SurfLightTM portfolio, the VSMY2940 ...
Description:
As part of the SurfLightTM portfolio, the VSMY2940 series are infrared, 940 nm emitting diodes based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted plastic packages (with ...