MENNEKES Grey Industrial Power, 230 V
- RS Stock No.:
- 327-5673
- Distrelec Article No.:
- 303-99-604
- Mfr. Part No.:
- 96700
- Manufacturer:
- MENNEKES
Bulk discount available
Subtotal (1 unit)**
MYR625.83
83 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR625.83 |
5 - 24 | MYR612.67 |
25 + | MYR551.40 |
**price indicative
- RS Stock No.:
- 327-5673
- Distrelec Article No.:
- 303-99-604
- Mfr. Part No.:
- 96700
- Manufacturer:
- MENNEKES
Related links
- MENNEKES Grey Industrial Power, 230 V
- MENNEKES Grey Industrial Power, 400 V
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Rated At 32A, 230 V
- Scame IP67 Blue Wall Mount 2P + E Industrial Power Plug 230 V
- Scame IP67 Blue Cable Mount 2P + E Industrial Power Plug 230 V
- Scame IP66 Rated At 32A, 230 V
- Scame IP44 Blue Wall Mount 2P + E Right Angle Industrial Power Plug 230 V