- RS Stock No.:
- 327-5623
- Mfr. Part No.:
- 88678
- Manufacturer:
- MENNEKES
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,193.77
Units | Per Unit |
1 - 4 | MYR1,193.77 |
5 - 24 | MYR1,168.70 |
25 + | MYR1,051.83 |
- RS Stock No.:
- 327-5623
- Mfr. Part No.:
- 88678
- Manufacturer:
- MENNEKES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Mennekes Power Distribution Unit
The Mennekes power distribution unit is grey, 4 Schuko plug outlet (type F, 2+PE) TL distribution sockets and wall mount unit. It has an electrical voltage rating of 230VAC and a current rating of 16A. The height, length and width of the socket are 330mm, 68mm and 80mm respectively.
Features and Benefits
Pre-wired for installation
Built-in round sockets with 30° rotation
Enclosure and insert made of AMAPLAST
Hanging clip enclosed
Feeder cable for 1 cable up to 3mm x 2.5 mm²
Built-in round sockets with 30° rotation
Enclosure and insert made of AMAPLAST
Hanging clip enclosed
Feeder cable for 1 cable up to 3mm x 2.5 mm²
Applications
Mini-or micro-computers
Heavy-duty appliances
Heavy-duty appliances
Certifications
IP44 rated
Specifications
Attribute | Value |
---|---|
Number of Sockets | 4 |
Voltage Rating | 230 V |
Colour | Grey |