WAGO 752 Industrial Computer 42 W Intel Atom 1.91 GHz 64GB 4 Linux
- RS Stock No.:
- 282-1709
- Distrelec Article No.:
- 303-73-060
- Mfr. Part No.:
- 752-9401
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR9,672.76
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,672.76 |
*price indicative
- RS Stock No.:
- 282-1709
- Distrelec Article No.:
- 303-73-060
- Mfr. Part No.:
- 752-9401
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Industrial Computer | |
| Number of Cores | 4 | |
| Processor Type | Intel Atom | |
| Series | 752 | |
| Clock Speed | 1.91GHz | |
| IP Rating | IP40 | |
| Compatible Operating System | Linux | |
| Bus Type | USB | |
| Port Type | HDMI | |
| Maximum Power Consumption | 42W | |
| Housing Material | Aluminium | |
| Onboard Memory | 64GB | |
| Type of Memory Onboard | DDR3, Msata Ssd | |
| Depth | 105mm | |
| Minimum Operating Temperature | -20°C | |
| Width | 40mm | |
| Standards/Approvals | UL, KC, RoH | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Industrial Computer | ||
Number of Cores 4 | ||
Processor Type Intel Atom | ||
Series 752 | ||
Clock Speed 1.91GHz | ||
IP Rating IP40 | ||
Compatible Operating System Linux | ||
Bus Type USB | ||
Port Type HDMI | ||
Maximum Power Consumption 42W | ||
Housing Material Aluminium | ||
Onboard Memory 64GB | ||
Type of Memory Onboard DDR3, Msata Ssd | ||
Depth 105mm | ||
Minimum Operating Temperature -20°C | ||
Width 40mm | ||
Standards/Approvals UL, KC, RoH | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- TW
The WAGO edge computer has Ethernet interface for connecting to field devices and IT networks.
Ambient operating temperature -20 to +60 °C
HDMI and display port interfaces for connecting a display
Related links
- WAGO 752 Industrial Computer 42 W Intel Atom 1.91 GHz 64GB 4 Linux
- WAGO 752 Industrial Computer 95.2 W Intel Core i7 3.90 GHz 256GB Linux
- MOXA ICS-G7852A Industrial Computer 138.34 W Intel Atom 1.91 GHz 128MB 4
- MOXA ICS-G7852A Industrial Computer 138.34 W Intel Atom 1.91 GHz 4GB 4
- Phoenix Contact BL2 BPC Industrial Computer 16.8 W Intel Atom 1.6 GHz 64GB
- MOXA BXP-A100 Industrial Computer 50 W Intel Atom X6425E 2 GHz 8GB 4 Linux, Windows
- MOXA DRP-A100 Industrial Computer 50 W Intel Atom X6425E Processor 2 GHz 8GB 4 Linux, Windows
- MOXA BXP-A100 Industrial Computer 50 W Intel Atom X6425E 2 GHz 8GB 4 Windows, Linux
