Siemens SIMATIC, Industrial Computer, Intel Atom 1.5 GHz, 16 GB, 4 Windows

Subtotal (1 unit)*

MYR15,901.36

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR15,901.36

*price indicative

RS Stock No.:
271-3583
Mfr. Part No.:
6ES7647-8CC31-2AB1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Cores

4

Processor Type

Intel Atom

Clock Speed

1.5 GHz

Series

SIMATIC

Compatible Operating System

Windows 10

IP Rating

IP40

Supply Voltage

24 V

Bus Type

USB

Dimensions

100 x 191 x 64 mm

Port Type

RJ45

Onboard Memory

16 GB

COO (Country of Origin):
DE
The Siemens SIMATIC IPC227G box PC with 2x display ports and integrated graphics controller. It has temperature monitoring and watchdog monitoring functions, it comes with TCP/IP Ethernet protocols.

EMC certified

Dust protection

Related links