Asus 90AR00P Industrial Computer 40 W Intel Core i7 48GB Windows, Windows 11 Professional 23H2

N

This image is representative of the product range

Subtotal (1 unit)*

MYR5,387.28

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,387.28

*price indicative

RS Stock No.:
765-086
Mfr. Part No.:
90AR00P3-M000C0
Manufacturer:
Asus
Find similar products by selecting one or more attributes.
Select all

Brand

Asus

Processor Type

Intel Core i7

Product Type

Industrial Computer

Series

90AR00P

Compatible Operating System

Windows, Windows 11 Professional 23H2

Port Type

2 x Ethernet, HDMI, RJ45, USB Device

Maximum Power Consumption

40W

Graphic Output Onboard

Yes

Onboard Memory

48GB

Type of Memory Onboard

LPDDR5

Standards/Approvals

No

Width

144mm

Depth

112mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

COO (Country of Origin):
CN
The Asus NUC Mini PC delivers a Compact computing solution is designed for versatile performance. Ideal for both business and entertainment tasks, it efficiently combines power and form factor in one sleek package.

Supports dual-channel DDR5 memory up to 96 GB for enhanced multitasking capabilities

Offers dual M.2 slots for an NVMe SSD, ensuring Rapid data access and storage solutions

Connects to multiple displays via HDMI and Thunderbolt ports, facilitating diverse setups

Includes robust safety features to protect against thermal and electrical hazards