Asus 90AR00P Industrial Computer 40 W Intel Core i7 48GB Windows, Windows 11 Professional 23H2

N

This image is representative of the product range

Subtotal (1 unit)*

MYR4,445.13

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,445.13

*price indicative

RS Stock No.:
765-085
Mfr. Part No.:
90AR00P3-M000D0
Manufacturer:
Asus
Find similar products by selecting one or more attributes.
Select all

Brand

Asus

Product Type

Industrial Computer

Processor Type

Intel Core i7

Series

90AR00P

Compatible Operating System

Windows, Windows 11 Professional 23H2

Port Type

2 x Ethernet, HDMI, RJ45, USB Device

Maximum Power Consumption

40W

Graphic Output Onboard

Yes

Onboard Memory

48GB

Type of Memory Onboard

LPDDR5

Minimum Operating Temperature

0°C

Depth

112mm

Width

144mm

Standards/Approvals

No

Maximum Operating Temperature

40°C

COO (Country of Origin):
CN
The Asus NUC Mini PC delivers a Compact computing solution, Ideal for users seeking robust performance in a small form factor.

Supports DDR5 SODIMM memory with options up to 96 GB

Features one M.2 PCIe Gen5x4 slot for high-speed NVMe SSDs

Includes a variety of connectivity options, including Thunderbolt 4 and HDMI ports

Designed for optimal performance within operating temperatures between 0°C and 40°C