Asus 90AR00P Industrial Computer 40 W Intel Core i7 48GB Windows, Windows 11 Professional 23H2
- RS Stock No.:
- 765-083
- Mfr. Part No.:
- 90AR00P3-M00040
- Manufacturer:
- Asus
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,110.02
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,110.02 |
*price indicative
- RS Stock No.:
- 765-083
- Mfr. Part No.:
- 90AR00P3-M00040
- Manufacturer:
- Asus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asus | |
| Product Type | Industrial Computer | |
| Processor Type | Intel Core i7 | |
| Series | 90AR00P | |
| Compatible Operating System | Windows, Windows 11 Professional 23H2 | |
| Port Type | 2 x Ethernet, HDMI, RJ45, USB Device | |
| Maximum Power Consumption | 40W | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 48GB | |
| Type of Memory Onboard | LPDDR5 | |
| Minimum Operating Temperature | 0°C | |
| Depth | 112mm | |
| Standards/Approvals | No | |
| Width | 144mm | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Asus | ||
Product Type Industrial Computer | ||
Processor Type Intel Core i7 | ||
Series 90AR00P | ||
Compatible Operating System Windows, Windows 11 Professional 23H2 | ||
Port Type 2 x Ethernet, HDMI, RJ45, USB Device | ||
Maximum Power Consumption 40W | ||
Graphic Output Onboard Yes | ||
Onboard Memory 48GB | ||
Type of Memory Onboard LPDDR5 | ||
Minimum Operating Temperature 0°C | ||
Depth 112mm | ||
Standards/Approvals No | ||
Width 144mm | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- CN
The Asus Nuc 15 pro Plus kit offers a compact, high-performance mini pc designed for demanding professional tasks like ai-accelerated workflows and industrial control.
Supports dual channel DDR5 SODIMM memory up to 96 GB for enhanced performance
Includes M.2 PCIe slots for fast Storage Options with NVMe SSD compatibility
Offers quad 4k display support at 60Hz
