Asus NUC13BR Industrial Computer 90 W Intel Atom 64GB Linux, Ubuntu 20.04, Windows, Windows 10

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,814.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,814.78

*price indicative

RS Stock No.:
765-082
Mfr. Part No.:
90AS0021-M000V0
Manufacturer:
Asus
Find similar products by selecting one or more attributes.
Select all

Brand

Asus

Processor Type

Intel Atom

Product Type

Industrial Computer

Series

NUC13BR

Compatible Operating System

Linux, Ubuntu 20.04, Windows, Windows 10

IP Rating

IP50

Bus Type

PCIe

Port Type

HDMI, USB Device

Maximum Power Consumption

90W

Number of Card Slots

3

Graphic Output Onboard

Yes

Onboard Memory

64GB

Type of Memory Onboard

eMMC

Minimum Operating Temperature

0°C

Width

101.7mm

Standards/Approvals

IEEE 802.3

Depth

35.8mm

Maximum Operating Temperature

50°C

COO (Country of Origin):
CN
The Asus Mini PC is a Compact and versatile computing solution designed for various applications, featuring powerful processors and expandable memory options to meet the demands of both personal and professional environments.

Supports Intel Alder Lake-N processors for enhanced performance

Offers memory support for DDR5-4800 SODIMM configurations up to 16GB

Includes dual HDMI ports for 4K display capabilities

Features integrated Wi-Fi 6E and dual 2.5 Gigabit Ethernet for high-speed connectivity