MOXA V2201 Industrial Computer 18 W Intel Atom E3800 Series 1.46 GHz 4GB 1 Windows 10 Embedded IoT Enterprise 2021 LTSC
- RS Stock No.:
- 633-588
- Mfr. Part No.:
- V2201-E1-T-W7E
- Manufacturer:
- MOXA
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 633-588
- Mfr. Part No.:
- V2201-E1-T-W7E
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | Intel Atom E3800 Series | |
| Number of Cores | 1 | |
| Product Type | Industrial Computer | |
| Clock Speed | 1.46GHz | |
| Series | V2201 | |
| IP Rating | IP30 | |
| Compatible Operating System | Windows 10 Embedded IoT Enterprise 2021 LTSC 64-Bit, Linux Debian 9, Windows 10 Embedded IoT Enterprise 2016 LTSC 64-Bit, Linux Debian 11, Centos 7.9, Windows Embedded Standard 7, Ubuntu 20.04, Windows 10 Embedded IoT Enterprise 2019 LTSC 64-Bit | |
| Bus Type | Ethernet | |
| Number of Card Slots | 6 | |
| Maximum Power Consumption | 18W | |
| Graphic Output Onboard | Yes | |
| Housing Material | Aluminium | |
| Onboard Memory | 4GB | |
| Type of Memory Onboard | DDR3 | |
| Depth | 120.2mm | |
| Standards/Approvals | GB, EN 61000-6-2, IEC 61000-4-6, IEC 60068-2-27, IEC 61000-4-8, IEC 61000-4-3, EN 55032/35, Telcordia (Bellcore), UL 508, EN 61000-6-4, IEC 61000-4-5, CRoHS, IEC 61000-4-4, FCC Part 15B Class A, UL 60950-1, EMI CISPR 32, EN 60950-1, IEC 60068-2-64, IEC 61000-4-2, RoHS, WEEE | |
| Width | 48.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type Intel Atom E3800 Series | ||
Number of Cores 1 | ||
Product Type Industrial Computer | ||
Clock Speed 1.46GHz | ||
Series V2201 | ||
IP Rating IP30 | ||
Compatible Operating System Windows 10 Embedded IoT Enterprise 2021 LTSC 64-Bit, Linux Debian 9, Windows 10 Embedded IoT Enterprise 2016 LTSC 64-Bit, Linux Debian 11, Centos 7.9, Windows Embedded Standard 7, Ubuntu 20.04, Windows 10 Embedded IoT Enterprise 2019 LTSC 64-Bit | ||
Bus Type Ethernet | ||
Number of Card Slots 6 | ||
Maximum Power Consumption 18W | ||
Graphic Output Onboard Yes | ||
Housing Material Aluminium | ||
Onboard Memory 4GB | ||
Type of Memory Onboard DDR3 | ||
Depth 120.2mm | ||
Standards/Approvals GB, EN 61000-6-2, IEC 61000-4-6, IEC 60068-2-27, IEC 61000-4-8, IEC 61000-4-3, EN 55032/35, Telcordia (Bellcore), UL 508, EN 61000-6-4, IEC 61000-4-5, CRoHS, IEC 61000-4-4, FCC Part 15B Class A, UL 60950-1, EMI CISPR 32, EN 60950-1, IEC 60068-2-64, IEC 61000-4-2, RoHS, WEEE | ||
Width 48.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW

