Siemens 6AV7880, Industrial Computer, Intel Core i5 2.4 GHz, 8 GB, 4 Windows
- RS Stock No.:
- 149-109
- Mfr. Part No.:
- 6AV7880-4AA01-0AA1
- Manufacturer:
- Siemens
Price Each**
MYR17,834.09
Temporarily out of stock - back order for despatch 29/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR17,834.09 |
**price indicative
- RS Stock No.:
- 149-109
- Mfr. Part No.:
- 6AV7880-4AA01-0AA1
- Manufacturer:
- Siemens
Related links
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
- Bosch Rexroth ctrlX IPC – PR42 70W 8 GB, 2 Windows
- Schneider Electric PS6000 121W 8 GB, 4 Windows
- MOXA BXP-C100 90W 8 GB, 4 Windows
- MOXA DRP-C100 90W 8 GB, 4 Windows
- Siemens SIMATIC Intel Atom 3 GHz 4 Windows