Siemens 6AV7880, Industrial Computer, Intel Core i5 2.4 GHz, 32 GB, 4 Windows
- RS Stock No.:
- 149-114
- Mfr. Part No.:
- 6AV7880-4CB01-1AA1
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 149-114
- Mfr. Part No.:
- 6AV7880-4CB01-1AA1
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Processor Type | Intel Core i5 | |
Number of Cores | 4 | |
Series | 6AV7880 | |
Clock Speed | 2.4 GHz | |
Compatible Operating System | Windows 10 | |
IP Rating | IP65 | |
Supply Voltage | 19 Vdc, 100 → 240 Vac | |
Dimensions | 272 x 25 x 192 mm | |
Port Type | Bluetooth, Ethernet, Micro HDMI, Micro SDXC, Universal Audio Jack, USB, Wi-FI | |
Onboard Memory | 32 GB | |
Select all | ||
---|---|---|
Brand Siemens | ||
Processor Type Intel Core i5 | ||
Number of Cores 4 | ||
Series 6AV7880 | ||
Clock Speed 2.4 GHz | ||
Compatible Operating System Windows 10 | ||
IP Rating IP65 | ||
Supply Voltage 19 Vdc, 100 → 240 Vac | ||
Dimensions 272 x 25 x 192 mm | ||
Port Type Bluetooth, Ethernet, Micro HDMI, Micro SDXC, Universal Audio Jack, USB, Wi-FI | ||
Onboard Memory 32 GB | ||