Tajimi Electronics Circular Connector, 3 Contacts, Panel Mount, Miniature Connector, Socket, Female, PRC05 Series
- RS Stock No.:
- 643-1321
- Mfr. Part No.:
- EPRC05-R3F
- Manufacturer:
- Tajimi Electronics
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR89.24
Units | Per Unit |
1 - 24 | MYR89.24 |
25 - 124 | MYR87.37 |
125 + | MYR78.63 |
- RS Stock No.:
- 643-1321
- Mfr. Part No.:
- EPRC05-R3F
- Manufacturer:
- Tajimi Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | PRC05 |
Voltage Rating | 300 V |
Shell Size | 13 |
Mating Type | Push-Pull |
Housing Material | Brass |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |