Tajima Electronics Circular Connector, 8 Contacts, Cable, Miniature Connector, Plug, Male, PRC05 Series
- RS Stock No.:
- 643-1157
- Mfr. Part No.:
- EPRC05-P8M
- Manufacturer:
- Tajima Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR137.31
FREE delivery for orders over RM 150.00
In Stock
- 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR137.31 |
| 25 - 124 | MYR135.03 |
| 125 + | MYR121.53 |
*price indicative
- RS Stock No.:
- 643-1157
- Mfr. Part No.:
- EPRC05-P8M
- Manufacturer:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Product Type | Circular Connector | |
| Number of Contacts | 8 | |
| Mount Type | Cable | |
| Connector Size | Miniature | |
| Current | 2A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | PRC05 | |
| Orientation | Straight | |
| Voltage | 200V | |
| Shell Size | 16.7 | |
| Mating Type | Push Pull | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Product Type Circular Connector | ||
Number of Contacts 8 | ||
Mount Type Cable | ||
Connector Size Miniature | ||
Current 2A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series PRC05 | ||
Orientation Straight | ||
Voltage 200V | ||
Shell Size 16.7 | ||
Mating Type Push Pull | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Housing Material Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
