Lutronic Industrial Circular Connector, 12 Contacts, Cable, Plug, Male, IP67, Quicklock Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
283-5484
Distrelec Article No.:
302-38-489
Mfr. Part No.:
2650 12 T12CB T
Manufacturer:
Lutronic
Find similar products by selecting one or more attributes.
Select all

Brand

Lutronic

Product Type

Industrial Circular Connector

Number of Contacts

12

Mount Type

Cable

Current

5A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

Quicklock

Orientation

Straight

Voltage

500V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL

Pole Format

12

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy