Lutronic Industrial Circular Connector, 2 Contacts, Cable, Plug, Male, IP67, Quicklock Series
- RS Stock No.:
- 283-5461
- Distrelec Article No.:
- 302-38-441
- Mfr. Part No.:
- 2350 02 T06CB T
- Manufacturer:
- Lutronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-5461
- Distrelec Article No.:
- 302-38-441
- Mfr. Part No.:
- 2350 02 T06CB T
- Manufacturer:
- Lutronic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 2 | |
| Mount Type | Cable | |
| Current | 5A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | Quicklock | |
| Orientation | Straight | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Pole Format | 2 | |
| Standards/Approvals | UL | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 2 | ||
Mount Type Cable | ||
Current 5A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series Quicklock | ||
Orientation Straight | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Pole Format 2 | ||
Standards/Approvals UL | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
Related links
- Lutronic Industrial Circular Connector Cable Male Quicklock Series
- Lutronic Industrial Circular Connector M12 Connector Male M12 1255 Series
- Lutronic Industrial Circular Connector M12 Connector Male M12 1250 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
- Lutronic Industrial Circular Connector M12 Connector Male M12 1250 Series
- Lutronic Industrial Circular Connector Front Plug IP67, 0830 ... T8CW Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1230 Series
- Lutronic Industrial Circular Connector Rear Plug IP67, 0831 ... T10CP Series
