Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket
- RS Stock No.:
- 240-3352
- Mfr. Part No.:
- 1629118
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR87.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR87.78 |
*price indicative
- RS Stock No.:
- 240-3352
- Mfr. Part No.:
- 1629118
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Termination Method Crimp | ||
Related links
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF-12P1N8A80DU Series
- Phoenix Contact Connector Cable Mount Socket IP66 IP69K, M23 PRO Series
- Phoenix Contact Connector Cable Mount Socket IP66 M23 PRO Series