Recently searched

    Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, Male, IP67, RF-12P1N8A80DU Series

    This image is representative of the product range

    Subtotal (1 unit)*

    MYR201.42

    Add to Basket
    Select or type quantity
    In Stock
    • 36 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR201.42

    *price indicative

    RS Stock No.:
    802-7347
    Mfr. Part No.:
    1607228
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Number of Contacts

    12

    Mounting Type

    Cable Mount

    Connector Size

    M23

    Plug/Socket

    Socket

    Contact Gender

    Male

    Termination Method

    Crimp

    IP Rating

    IP67

    Current Rating

    8.0A

    Body Orientation

    Straight

    Series

    RF-12P1N8A80DU

    Voltage Rating

    150 V

    Coding

    N

    Mating Type

    N Coded

    Shell Size

    M23

    Housing Material

    Metal

    Shielded/Unshielded

    Shielded

    Maximum Operating Temperature

    +125°C

    Outer Diameter

    5 → 13.2mm

    Minimum Operating Temperature

    -40°C

    Related links