Tajima Electronics Circular Connector, 4 Contacts, Bulkhead Mount, Standard Connector, Socket, Female, PRC03 Series
- RS Stock No.:
- 236-3552
- Mfr. Part No.:
- PRC03-23A10-4F
- Manufacturer:
- Tajima Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR40.10
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR40.10 |
| 5 - 9 | MYR38.10 |
| 10 - 49 | MYR36.23 |
| 50 - 99 | MYR34.45 |
| 100 + | MYR32.69 |
*price indicative
- RS Stock No.:
- 236-3552
- Mfr. Part No.:
- PRC03-23A10-4F
- Manufacturer:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Bulkhead Mount | |
| Connector Size | Standard | |
| Current | 5A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Series | PRC03 | |
| Voltage | 350V | |
| Termination Type | Solder | |
| Mating Type | Push Pull | |
| Minimum Operating Temperature | -25°C | |
| Shell Size | 15 mm | |
| Housing Material | Zinc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Bulkhead Mount | ||
Connector Size Standard | ||
Current 5A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Orientation Straight | ||
Series PRC03 | ||
Voltage 350V | ||
Termination Type Solder | ||
Mating Type Push Pull | ||
Minimum Operating Temperature -25°C | ||
Shell Size 15 mm | ||
Housing Material Zinc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
The Tajimi Electronics PRC03 Series Push-Pull Locking connectors are uniquely designed in applications and are popular in demanding measurement and industrial. PRC03 series connectors are registered as a standard model of Japanese Non-destructive Testing association.
PRC04 series are lightweight connectors , adopting aluminium alloy
