Tajima Electronics Circular Connector, 5 Contacts, Panel, Standard Connector, Socket, Female, PRC03 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR36.97

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR36.97
5 - 9MYR35.12
10 - 49MYR33.38
50 - 99MYR31.76
100 +MYR30.14

*price indicative

RS Stock No.:
236-3551
Mfr. Part No.:
PRC03-21A10-5F
Manufacturer:
Tajima Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Tajima Electronics

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Panel

Current

5A

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Orientation

Straight

Series

PRC03

Voltage

350V

Mating Type

Push Pull

Minimum Operating Temperature

-25°C

Shell Size

21 mm

Termination Type

Solder

Maximum Operating Temperature

85°C

Housing Material

Zinc

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
JP
The Tajimi Electronics PRC03 Series Push-Pull Locking connectors are uniquely designed in applications and are popular in demanding measurement and industrial. PRC03 series connectors are registered as a standard model of Japanese Non-destructive Testing association.

PRC04 series are lightweight connectors , adopting aluminium alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy