Tajima Electronics Circular Connector, 6 Contacts, Cable, Miniature Connector, Plug, Female, ER04 Series
- RS Stock No.:
- 234-9319
- Mfr. Part No.:
- ER04-P6F6.8
- Manufacturer:
- Tajima Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR62.76
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR62.76 |
| 5 + | MYR56.49 |
*price indicative
- RS Stock No.:
- 234-9319
- Mfr. Part No.:
- ER04-P6F6.8
- Manufacturer:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Number of Contacts | 6 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | Miniature | |
| Current | 2A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Series | ER04 | |
| Voltage | 300V | |
| Mating Type | Push Pull | |
| Termination Type | Clamp | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Number of Contacts 6 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size Miniature | ||
Current 2A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Orientation Straight | ||
Series ER04 | ||
Voltage 300V | ||
Mating Type Push Pull | ||
Termination Type Clamp | ||
Minimum Operating Temperature -25°C | ||
Housing Material Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
The Tajimi Electronics ER04 series connector is built compact and the tight waterproofing mechanism allows the model to be at a depth of 20 meters. This model is ideal for application where units are exposed to extreme weather or high humidity either inside or outside. It is a screw-coupled ultra-compact waterproof round connector.
Connector type plug
Number of positions 6
Female contact
Locking style screw
Rated current 2A(22 size contact)
Rated voltage (AC) 300VAC
Contact resistance maximum 8mohm
Operating temperature range from -25℃ to +85℃
